
2050 | |
---|---|
DigiKey Part Number | 36-2050-ND |
Manufacturer | |
Manufacturer Product Number | 2050 |
Description | PANEL PHENOLIC 2.5 X 3.5" BLK |
Customer Reference | |
Detailed Description | Plastic, Phenolic Cover, Lid 3.500" L x 2.500" W x 0.062" H (88.90mm x 63.50mm x 1.57mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 715 Case | |
Size / Dimension | 3.500" L x 2.500" W x 0.062" H (88.90mm x 63.50mm x 1.57mm) | |
Color | Black | |
Material | Plastic, Phenolic |