
2047 | |
|---|---|
DigiKey Part Number | 36-2047-ND |
Manufacturer | |
Manufacturer Product Number | 2047 |
Description | PANEL ALUMINUM 5-1/4 X 6-3/4" |
Customer Reference | |
Detailed Description | Metal, Aluminum Cover, Lid 6.812" L x 5.250" W x 0.062" H (173.05mm x 133.35mm x 1.57mm) Unpainted |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 701 Case | |
Size / Dimension | 6.812" L x 5.250" W x 0.062" H (173.05mm x 133.35mm x 1.57mm) | |
Color | Unpainted | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,09000 € | 9,09 € |
| 25 | 6,21560 € | 155,39 € |
| Unit Price without VAT: | 9,09000 € |
|---|---|
| Unit Price with VAT: | 10,81710 € |

