
2045 | |
|---|---|
DigiKey Part Number | 36-2045-ND |
Manufacturer | |
Manufacturer Product Number | 2045 |
Description | PANEL ALUMINUM 3-1/16 X 5-7/8" |
Customer Reference | |
Detailed Description | Metal, Aluminum Cover, Lid 5.875" L x 3.125" W x 0.062" H (149.23mm x 79.38mm x 1.57mm) Unpainted |
Datasheet | Datasheet |
Category | For Use With/Related Products 704 Case |
Manufacturer Keystone Electronics | Size / Dimension 5.875" L x 3.125" W x 0.062" H (149.23mm x 79.38mm x 1.57mm) |
Packaging Bulk | Color Unpainted |
Part Status Obsolete | Material Metal, Aluminum |
Type Cover, Lid |

