
2039 | |
|---|---|
DigiKey Part Number | 36-2039-ND |
Manufacturer | |
Manufacturer Product Number | 2039 |
Description | PANEL PHENOLIC 7 3/8X8 3/8" BLK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, Phenolic Cover, Lid 8.112" L x 7.107" W x 0.133" H (206.04mm x 180.52mm x 3.38mm) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products 702 Case |
Manufacturer Keystone Electronics | Size / Dimension 8.112" L x 7.107" W x 0.133" H (206.04mm x 180.52mm x 3.38mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Plastic, Phenolic |
Type Cover, Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,55000 € | 18,55 € |
| 10 | 14,13700 € | 141,37 € |
| 25 | 12,73600 € | 318,40 € |
| 100 | 12,71900 € | 1.271,90 € |
| Unit Price without VAT: | 18,55000 € |
|---|---|
| Unit Price with VAT: | 22,07450 € |


