
2037 | |
|---|---|
DigiKey Part Number | 36-2037-ND |
Manufacturer | |
Manufacturer Product Number | 2037 |
Description | PANEL PHENOLIC 3 3/4X6 1/4" BLK |
Customer Reference | |
Detailed Description | Plastic, Phenolic Cover, Lid 6.250" L x 3.750" W x 0.093" H (158.75mm x 95.25mm x 1.60mm) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products 700 Case |
Manufacturer Keystone Electronics | Size / Dimension 6.250" L x 3.750" W x 0.093" H (158.75mm x 95.25mm x 1.60mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Plastic, Phenolic |
Type Cover, Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,98000 € | 12,98 € |
| 10 | 9,87000 € | 98,70 € |
| Unit Price without VAT: | 12,98000 € |
|---|---|
| Unit Price with VAT: | 15,44620 € |

