
2002 | |
|---|---|
DigiKey Part Number | 36-2002-ND |
Manufacturer | |
Manufacturer Product Number | 2002 |
Description | CONN QC TAB 0.110 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Thickness 0.020" (0.51mm) |
Manufacturer Keystone Electronics | Termination Screw, Rivet, Stud |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Board, Chassis |
Terminal Type Angled - 90° | Features UL Approved |
Gender Male | Contact Material Brass |
Tab Width 0.110" (2.79mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,25500 € | 2,55 € |
| 25 | 0,22800 € | 5,70 € |
| 100 | 0,19300 € | 19,30 € |
| 500 | 0,16002 € | 80,01 € |
| 1.000 | 0,14794 € | 147,94 € |
| 2.500 | 0,13365 € | 334,12 € |
| 5.000 | 0,12400 € | 620,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


