
2001-3 | |
|---|---|
DigiKey Part Number | 36-2001-3-ND |
Manufacturer | |
Manufacturer Product Number | 2001-3 |
Description | CONN PC PIN CIRC 0.020DIA TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 2001-3 Models |
Category | Length - Overall 0.545" (13.84mm) |
Manufacturer Keystone Electronics | Flange Diameter 0.045" (1.14mm) |
Packaging Bulk | Mounting Hole Diameter 0.024" (0.61mm) |
Part Status Active | Mounting Type Through Hole |
Terminal Type PC Pin | Termination Solder |
Terminal Style Single End | Insulation Non-Insulated |
Pin Size - Above Flange 0.020" (0.51mm) Dia | Board Thickness 0.093" (2.36mm) |
Pin Size - Below Flange 0.020" (0.51mm) Dia | Contact Material Brass |
Length - Above Flange 0.425" (10.80mm) | Contact Finish Tin |
Length - Below Flange 0.100" (2.54mm) | Contact Finish Thickness 200.0µin (5.08µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,23700 € | 2,37 € |
| 25 | 0,21120 € | 5,28 € |
| 100 | 0,17890 € | 17,89 € |
| 500 | 0,14822 € | 74,11 € |
| 1.000 | 0,13700 € | 137,00 € |
| 2.500 | 0,12374 € | 309,35 € |
| 5.000 | 0,11479 € | 573,95 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

