
1996-2 | |
|---|---|
DigiKey Part Number | 36-1996-2-ND |
Manufacturer | |
Manufacturer Product Number | 1996-2 |
Description | CONN PC PIN CIRC 0.020DIA GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.055" (1.40mm) |
Manufacturer Keystone Electronics | Mounting Hole Diameter 0.040" (1.02mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Board Thickness 0.062" (1.57mm) |
Pin Size - Above Flange 0.020" (0.51mm) Dia | Contact Material Brass |
Length - Above Flange 0.279" (7.09mm) | Contact Finish Gold |
Length - Overall 0.295" (7.49mm) | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37569 € | 939,23 € |
| Unit Price without VAT: | 0,37569 € |
|---|---|
| Unit Price with VAT: | 0,44707 € |

