
1993-2 | |
|---|---|
DigiKey Part Number | 36-1993-2-ND |
Manufacturer | |
Manufacturer Product Number | 1993-2 |
Description | CONN PC PIN CIRC 0.018DIA GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.018" (0.46mm) Dia |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Keystone Electronics | Termination Press-Fit, Square |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Board Thickness 0.062" (1.57mm) |
Terminal Type PC Pin | Contact Material Brass |
Terminal Style Single End | Contact Finish Gold |
Pin Size - Above Flange 0.018" (0.46mm) Dia | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Overall 0.200" (5.08mm) | Base Product Number |
Mounting Hole Diameter 0.022" (0.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19891 € | 994,55 € |
| Unit Price without VAT: | 0,19891 € |
|---|---|
| Unit Price with VAT: | 0,23670 € |

