PC Pin Terminal Connector Through Hole Gold 0.018" (0.46mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1992-2

DigiKey Part Number
36-1992-2-ND
Manufacturer
Manufacturer Product Number
1992-2
Description
CONN PC PIN CIRC 0.018DIA GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.018" (0.46mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Hole Diameter
0.022" (0.56mm)
Manufacturer
Keystone Electronics
Mounting Type
Through Hole
Packaging
Bulk
Termination
Press-Fit, Square
Part Status
Active
Insulation
Non-Insulated
Terminal Type
PC Pin
Board Thickness
0.062" (1.57mm)
Terminal Style
Single End
Contact Material
Brass
Pin Size - Above Flange
0.018" (0.46mm) Dia
Contact Finish
Gold
Length - Overall
0.303" (7.70mm)
Contact Finish Thickness
10.0µin (0.25µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,25437 €1.271,85 €
Unit Price without VAT:0,25437 €
Unit Price with VAT:0,30270 €