
1991-2 | |
|---|---|
DigiKey Part Number | 36-1991-2-ND |
Manufacturer | |
Manufacturer Product Number | 1991-2 |
Description | CONN PC PIN CIRC 0.018DIA TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1991-2 Models |
Category | Flange Diameter 0.032" (0.81mm) |
Manufacturer Keystone Electronics | Mounting Hole Diameter 0.026" (0.66mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit, Knurled |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Board Thickness 0.062" (1.57mm) |
Pin Size - Below Flange 0.018" (0.46mm) Dia | Contact Material Phosphor Bronze |
Length - Above Flange 0.240" (6.10mm) | Contact Finish Tin |
Length - Overall 0.260" (6.60mm) | Contact Finish Thickness 200.0µin (5.08µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,38400 € | 3,84 € |
| 25 | 0,34320 € | 8,58 € |
| 100 | 0,29110 € | 29,11 € |
| 500 | 0,24172 € | 120,86 € |
| 1.000 | 0,22362 € | 223,62 € |
| 2.500 | 0,20225 € | 505,63 € |
| 5.000 | 0,18781 € | 939,05 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

