
1988-2 | |
|---|---|
DigiKey Part Number | 36-1988-2-ND |
Manufacturer | |
Manufacturer Product Number | 1988-2 |
Description | CONN PC PIN CIRC 0.018DIA GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.018" (0.46mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 1988-2 Models |
Category | Length - Overall 0.215" (5.46mm) |
Manufacturer Keystone Electronics | Flange Diameter 0.056" (1.42mm) |
Packaging Bulk | Mounting Hole Diameter 0.026" (0.66mm) |
Part Status Active | Mounting Type Through Hole |
Terminal Type PC Pin | Termination Press-Fit, Pentagon |
Terminal Style Single End | Insulation Non-Insulated |
Pin Size - Above Flange 0.018" (0.46mm) Dia | Board Thickness 0.062" (1.57mm) |
Pin Size - Below Flange 0.029" (0.72mm) Pentagon | Contact Material Brass |
Length - Above Flange 0.125" (3.18mm) | Contact Finish Gold |
Length - Below Flange 0.060" (1.52mm) | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,63100 € | 6,31 € |
| 25 | 0,56520 € | 14,13 € |
| 100 | 0,48010 € | 48,01 € |
| 500 | 0,39944 € | 199,72 € |
| 1.000 | 0,36991 € | 369,91 € |
| 2.500 | 0,33504 € | 837,60 € |
| 5.000 | 0,32254 € | 1.612,70 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

