
1986-1 | |
|---|---|
DigiKey Part Number | 36-1986-1-ND |
Manufacturer | |
Manufacturer Product Number | 1986-1 |
Description | CONN PC PIN CIRC 0.018DIA GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.018" (0.46mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 1986-1 Models |
Category | Length - Overall 0.190" (4.83mm) |
Manufacturer Keystone Electronics | Flange Diameter 0.045" (1.14mm) |
Packaging Bulk | Mounting Hole Diameter 0.026" (0.66mm) |
Part Status Active | Mounting Type Through Hole |
Terminal Type PC Pin | Termination Press-Fit, Knurled |
Terminal Style Single End | Insulation Non-Insulated |
Pin Size - Above Flange 0.018" (0.46mm) Dia | Board Thickness 0.032" (0.81mm) |
Pin Size - Below Flange 0.028" (0.71mm) Dia | Contact Material Brass |
Length - Above Flange 0.125" (3.18mm) | Contact Finish Gold |
Length - Below Flange 0.045" (1.14mm) | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,44600 € | 4,46 € |
| 25 | 0,39920 € | 9,98 € |
| 100 | 0,33870 € | 33,87 € |
| 500 | 0,28136 € | 140,68 € |
| 1.000 | 0,26037 € | 260,37 € |
| 2.500 | 0,23559 € | 588,98 € |
| 5.000 | 0,22480 € | 1.124,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |


