
1968-2 | |
|---|---|
DigiKey Part Number | 36-1968-2-ND |
Manufacturer | |
Manufacturer Product Number | 1968-2 |
Description | CONN PC PIN CIRC 0.017DIA TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.017" (0.43mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.078" (1.98mm) |
Manufacturer Keystone Electronics | Mounting Hole Diameter 0.052" (1.32mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Swage |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Board Thickness 0.062" (1.57mm) |
Pin Size - Above Flange 0.017" (0.43mm) Dia | Contact Material Brass |
Length - Above Flange 0.156" (3.96mm) | Contact Finish Tin |
Length - Below Flange 0.082" (2.08mm) | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Overall 0.268" (6.81mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20698 € | 517,45 € |
| Unit Price without VAT: | 0,20698 € |
|---|---|
| Unit Price with VAT: | 0,24631 € |

