
1966 | |
|---|---|
DigiKey Part Number | 36-1966-ND |
Manufacturer | |
Manufacturer Product Number | 1966 |
Description | HEX STANDOFF #8-32 BRASS 3" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Brass 3.000" (76.20mm) 3" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 3.000" (76.20mm) 3" | |
Length - Overall | 3.375" (85.73mm) 3 3/8" | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

