



1949 | |
|---|---|
DigiKey Part Number | 36-1949-ND |
Manufacturer | |
Manufacturer Product Number | 1949 |
Description | HEX STANDOFF #4-40 BRASS 1 3/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 1.375" (34.93mm) 1 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.375" (34.93mm) 1 3/8" | |
Length - Overall | 1.563" (39.70mm) 1 9/16" | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,70300 € | 17,03 € |
| 25 | 1,52800 € | 38,20 € |
| 100 | 1,30090 € | 130,09 € |
| 500 | 1,10846 € | 554,23 € |
| 1.000 | 1,03917 € | 1.039,17 € |
| 2.500 | 0,95011 € | 2.375,28 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |


