Round Spacer Unthreaded #8 Brass 0.125" (3.18mm) 1/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #8 Brass 0.125" (3.18mm) 1/8"
1942
1942

1942

DigiKey Part Number
36-1942-ND
Manufacturer
Manufacturer Product Number
1942
Description
ROUND SPACER #8 BRASS 1/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #8 Brass 0.125" (3.18mm) 1/8"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.170" (4.32mm)
Packaging
Bulk
Diameter - Outside
0.250" (6.35mm) 1/4"
Part Status
Active
Between Board Height
0.125" (3.18mm) 1/8"
Type
Length - Overall
0.125" (3.18mm) 1/8"
Threaded/Unthreaded
Unthreaded
Material
Gender
Female, Female
Plating
Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 376
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,44800 €4,48 €
250,43000 €10,75 €
1.0000,26091 €260,91 €
2.5000,23606 €590,15 €
5.0000,21928 €1.096,40 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €