
1938 | |
|---|---|
DigiKey Part Number | 36-1938-ND |
Manufacturer | |
Manufacturer Product Number | 1938 |
Description | ROUND SPACER #6 BRASS 2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Brass 2.000" (50.80mm) 2" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.144" (3.66mm) |
Packaging Bulk | Diameter - Outside 0.250" (6.35mm) 1/4" |
Part Status Active | Between Board Height 2.000" (50.80mm) 2" |
Type | Length - Overall 2.000" (50.80mm) 2" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Plating Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,20686 € | 1.103,43 € |
| Unit Price without VAT: | 2,20686 € |
|---|---|
| Unit Price with VAT: | 2,62616 € |

