Board Support Snap Lock / Snap Lock Nylon 1.000" (25.40mm) 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1933B

DigiKey Part Number
36-1933B-ND
Manufacturer
Manufacturer Product Number
1933B
Description
BOARD SUPPORT SNAP LOCK NYLON 1"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 1.000" (25.40mm) 1"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.623" (41.23mm)
Manufacturer
Keystone Electronics
Support Hole Diameter
0.156" (3.96mm) 5/32"
Packaging
Bulk
Support Panel Thickness
0.062" (1.57mm) 1/16"
Part Status
Active
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Holding Type
Snap Lock
Mounting Panel Thickness
0.070" (1.78mm)
Mounting Type
Snap Lock
Features
Winged
Between Board Height
1.000" (25.40mm) 1"
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 6.300
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5000,22512 €562,80 €
Unit Price without VAT:0,22512 €
Unit Price with VAT:0,26789 €