193xA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1931A

DigiKey Part Number
36-1931A-ND
Manufacturer
Manufacturer Product Number
1931A
Description
BRD SPT SNAP FIT/LOCK NYLON 3/4"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Snap Lock Nylon 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Holding Type
Snap Fit
Mounting Type
Snap Lock
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
1.423" (36.15mm)
Support Hole Diameter
0.156" (3.96mm) 5/32"
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Mounting Panel Thickness
0.070" (1.78mm)
Features
Winged
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 986
Factory Stock: 1.800
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,16900 €1,69 €
250,15080 €3,77 €
1000,12760 €12,76 €
5000,10574 €52,87 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €