



1930A | |
|---|---|
DigiKey Part Number | 36-1930A-ND |
Manufacturer | |
Manufacturer Product Number | 1930A |
Description | BRD SPT SNAP FIT/LOCK NYLON 5/8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | 1930A Models |
Category | Length - Overall 1.298" (32.97mm) |
Manufacturer Keystone Electronics | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Packaging Bulk | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Holding Type Snap Fit | Mounting Panel Thickness 0.070" (1.78mm) |
Mounting Type Snap Lock | Features Winged |
Between Board Height 0.625" (15.88mm) 5/8" | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,20200 € | 2,02 € |
| 25 | 0,18080 € | 4,52 € |
| 100 | 0,15300 € | 15,30 € |
| 500 | 0,12672 € | 63,36 € |
| 1.000 | 0,11709 € | 117,09 € |
| 2.500 | 0,10571 € | 264,27 € |
| 5.000 | 0,09802 € | 490,10 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

