
1926D | |
|---|---|
DigiKey Part Number | 36-1926D-ND |
Manufacturer | |
Manufacturer Product Number | 1926D |
Description | HEX STANDOFF #8-32 ALUMINUM 3/4" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Aluminum 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | 1926D Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.375" (9.53mm) 3/8" Hex |
Packaging Bulk | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 0.750" (19.05mm) 3/4" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,01600 € | 10,16 € |
| 1.000 | 0,57949 € | 579,49 € |
| 2.500 | 0,52551 € | 1.313,78 € |
| 5.000 | 0,48906 € | 2.445,30 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

