
1924 | |
---|---|
DigiKey Part Number | 36-1924-ND |
Manufacturer | |
Manufacturer Product Number | 1924 |
Description | ROUND SPACER #4 BRASS 1 1/2" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Brass 1.500" (38.10mm) 1 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.120" (3.05mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.500" (38.10mm) 1 1/2" | |
Length - Overall | 1.500" (38.10mm) 1 1/2" | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |