
1923A | |
|---|---|
DigiKey Part Number | 36-1923A-ND |
Manufacturer | |
Manufacturer Product Number | 1923A |
Description | HEX STANDOFF #8-32 SS 3/8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | 1923A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,22680 € | 222,68 € |
| Unit Price without VAT: | 2,22680 € |
|---|---|
| Unit Price with VAT: | 2,64989 € |

