Hex Standoff Threaded #6-32 Stainless Steel 2.000" (50.80mm) 2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1922F

DigiKey Part Number
36-1922F-ND
Manufacturer
Manufacturer Product Number
1922F
Description
HEX STANDOFF #6-32 SS 2"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Stainless Steel 2.000" (50.80mm) 2"
Datasheet
 Datasheet
EDA/CAD Models
1922F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
2.000" (50.80mm) 2"
Length - Overall
2.000" (50.80mm) 2"
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.353
Factory Stock: 2.655
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,53000 €4,53 €
103,89900 €38,99 €
1.0002,12783 €2.127,83 €
Manufacturers Standard Package
Unit Price without VAT:4,53000 €
Unit Price with VAT:5,39070 €