



1922C | |
---|---|
DigiKey Part Number | 36-1922C-ND |
Manufacturer | |
Manufacturer Product Number | 1922C |
Description | HEX STANDOFF #6-32 SS 3/4" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 0.750" (19.05mm) 3/4" |
cms-datasheet | cms-datasheet |
EDA/CAD Models | 1922C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | 1,22000 € | 1,22 € |
1.000 | 0,91785 € | 917,85 € |
2.500 | 0,54042 € | 1.351,05 € |
5.000 | 0,46321 € | 2.316,05 € |
Unit Price without VAT: | 1,22000 € |
---|---|
Unit Price with VAT: | 1,45180 € |