Hex Standoff Threaded #4-40 Stainless Steel 2.000" (50.80mm) 2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Stainless Steel 2.000" (50.80mm) 2"
1921F
1921F

1921F

DigiKey Part Number
36-1921F-ND
Manufacturer
Manufacturer Product Number
1921F
Description
HEX STANDOFF #4-40 SS 2"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Stainless Steel 2.000" (50.80mm) 2"
Datasheet
 Datasheet
EDA/CAD Models
1921F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Screw, Thread Size
Packaging
Bulk
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Part Status
Active
Between Board Height
2.000" (50.80mm) 2"
Type
Length - Overall
2.000" (50.80mm) 2"
Threaded/Unthreaded
Threaded
Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,27000 €4,27 €
103,23600 €32,36 €
252,90640 €72,66 €
1002,47990 €247,99 €
5002,13072 €1.065,36 €
Manufacturers Standard Package
Unit Price without VAT:4,27000 €
Unit Price with VAT:5,08130 €