Hex Standoff Threaded #4-40 Stainless Steel 1.500" (38.10mm) 1 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Stainless Steel 1.500" (38.10mm) 1 1/2"
1921E
1921E

1921E

DigiKey Part Number
36-1921E-ND
Manufacturer
Manufacturer Product Number
1921E
Description
HEX STANDOFF #4-40 SS 1 1/2"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Stainless Steel 1.500" (38.10mm) 1 1/2"
Datasheet
 Datasheet
EDA/CAD Models
1921E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.500" (38.10mm) 1 1/2"
Length - Overall
1.500" (38.10mm) 1 1/2"
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,13000 €4,13 €
103,12400 €31,24 €
252,94920 €73,73 €
1.0001,92001 €1.920,01 €
Manufacturers Standard Package
Unit Price without VAT:4,13000 €
Unit Price with VAT:4,91470 €