
1920 | |
|---|---|
DigiKey Part Number | 36-1920-ND |
Manufacturer | |
Manufacturer Product Number | 1920 |
Description | ROUND SPACER #4 BRASS 7/8" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Brass 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.120" (3.05mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 25 | 0,80000 € | 20,00 € |
| 100 | 0,78300 € | 78,30 € |
| 250 | 0,73120 € | 182,80 € |
| 500 | 0,64468 € | 322,34 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

