
1886 | |
|---|---|
DigiKey Part Number | 36-1886-ND |
Manufacturer | |
Manufacturer Product Number | 1886 |
Description | RND STANDOFF #6-32 BRASS 2 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Brass 2.500" (63.50mm) 2 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 2.500" (63.50mm) 2 1/2" | |
Length - Overall | 2.500" (63.50mm) 2 1/2" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,42515 € | 1.425,15 € |
| Unit Price without VAT: | 1,42515 € |
|---|---|
| Unit Price with VAT: | 1,69593 € |

