
1884 | |
---|---|
DigiKey Part Number | 36-1884-ND |
Manufacturer | |
Manufacturer Product Number | 1884 |
Description | ROUND STANDOFF #6-32 BRASS 2" |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Brass 2.000" (50.80mm) 2" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 2.000" (50.80mm) 2" | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,13000 € | 2,13 € |
25 | 2,05640 € | 51,41 € |
100 | 1,86140 € | 186,14 € |
250 | 1,74240 € | 435,60 € |
Unit Price without VAT: | 2,13000 € |
---|---|
Unit Price with VAT: | 2,53470 € |