
1879 | |
|---|---|
DigiKey Part Number | 36-1879-ND |
Manufacturer | |
Manufacturer Product Number | 1879 |
Description | ROUND STANDOFF #6-32 BRASS 7/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Brass 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.875" (22.23mm) 7/8" |
Part Status Active | Length - Overall 0.875" (22.23mm) 7/8" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
Gender Female, Female |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,97536 € | 487,68 € |
| Unit Price without VAT: | 0,97536 € |
|---|---|
| Unit Price with VAT: | 1,16068 € |

