



1864 | |
|---|---|
DigiKey Part Number | 36-1864-ND |
Manufacturer | |
Manufacturer Product Number | 1864 |
Description | ROUND STANDOFF #4-40 BRASS 3/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Brass 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,64500 € | 6,45 € |
| 25 | 0,57840 € | 14,46 € |
| 100 | 0,51460 € | 51,46 € |
| 1.000 | 0,37813 € | 378,13 € |
| 2.500 | 0,34247 € | 856,17 € |
| 5.000 | 0,32660 € | 1.633,00 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

