
1859 | |
|---|---|
DigiKey Part Number | 36-1859-ND |
Manufacturer | |
Manufacturer Product Number | 1859 |
Description | ROUND STANDOFF #8-32 ALUM 7/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Aluminum 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,85000 € | 8,50 € |
| 25 | 0,76120 € | 19,03 € |
| 100 | 0,64680 € | 64,68 € |
| 500 | 0,53870 € | 269,35 € |
| 1.000 | 0,49915 € | 499,15 € |
| 2.500 | 0,48495 € | 1.212,38 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

