


184 | |
|---|---|
DigiKey Part Number | 36-184-ND |
Manufacturer | |
Manufacturer Product Number | 184 |
Description | BATTERY HOLDER 30V SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 30V 2 Cell Solder Lug |
Datasheet | Datasheet |
Category | Style Holder (Open) |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 2 |
Part Status Active | Mounting Type Chassis Mount |
Battery Type, Function 30V, Holder | Termination Style Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,26812 € | 2.634,06 € |
| Unit Price without VAT: | 5,26812 € |
|---|---|
| Unit Price with VAT: | 6,26906 € |

