



1834 | |
|---|---|
DigiKey Part Number | 36-1834-ND |
Manufacturer | |
Manufacturer Product Number | 1834 |
Description | HEX STANDOFF #8-32 BRASS 5/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Brass 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.625" (15.88mm) 5/8" |
Part Status Active | Length - Overall 0.625" (15.88mm) 5/8" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
Gender Female, Female |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,96300 € | 9,63 € |
| 25 | 0,86280 € | 21,57 € |
| 100 | 0,82100 € | 82,10 € |
| 1.000 | 0,56642 € | 566,42 € |
| 2.500 | 0,51362 € | 1.284,05 € |
| 5.000 | 0,47797 € | 2.389,85 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

