



1832 | |
|---|---|
DigiKey Part Number | 36-1832-ND |
Manufacturer | |
Manufacturer Product Number | 1832 |
Description | HEX STANDOFF #4-40 BRASS 2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 2.000" (50.80mm) 2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 2.000" (50.80mm) 2" | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,62300 € | 26,23 € |
| 1.000 | 1,32689 € | 1.326,89 € |
| 2.500 | 1,32618 € | 3.315,45 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |

