Hex Standoff Threaded #4-40 Brass 1.500" (38.10mm) 1 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Brass 1.500" (38.10mm) 1 1/2"
1831
1831

1831

DigiKey Part Number
36-1831-ND
Manufacturer
Manufacturer Product Number
1831
Description
HEX STANDOFF #4-40 BRASS 1 1/2"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Brass 1.500" (38.10mm) 1 1/2"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.500" (38.10mm) 1 1/2"
Length - Overall
1.500" (38.10mm) 1 1/2"
Features
-
Material
Plating
Zinc
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Factory Stock: 396
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,90000 €2,90 €
102,62300 €26,23 €
1.0001,29960 €1.299,60 €
2.5001,29650 €3.241,25 €
Manufacturers Standard Package
Unit Price without VAT:2,90000 €
Unit Price with VAT:3,45100 €