



1828 | |
|---|---|
DigiKey Part Number | 36-1828-ND |
Manufacturer | |
Manufacturer Product Number | 1828 |
Description | HEX STANDOFF #8-32 ALUMINUM 7/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Aluminum 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,74200 € | 7,42 € |
| 1.000 | 0,41567 € | 415,67 € |
| 2.500 | 0,37461 € | 936,52 € |
| 5.000 | 0,34834 € | 1.741,70 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

