Hex Standoff Threaded #10-32 Aluminum 1.000" (25.40mm) 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1821F

DigiKey Part Number
36-1821F-ND
Manufacturer
Manufacturer Product Number
1821F
Description
HEX STANDOFF #10-32 ALUMINUM 1"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #10-32 Aluminum 1.000" (25.40mm) 1"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.313" (7.95mm) 5/16" Hex
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.000" (25.40mm) 1"
Features
-
Material
Plating
Iridite
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 894
Factory Stock: 700
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,54000 €1,54 €
1.0000,88082 €880,82 €
2.5000,60772 €1.519,30 €
5.0000,60371 €3.018,55 €
Manufacturers Standard Package
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,83260 €