1820
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1820
1820
1820

1820

DigiKey Part Number
36-1820-ND
Manufacturer
Manufacturer Product Number
1820
Description
HEX STANDOFF #6-32 ALUM 2 1/4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Aluminum 2.250" (57.15mm) 2 1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
2.250" (57.15mm) 2 1/4"
Length - Overall
2.250" (57.15mm) 2 1/4"
Features
-
Material
Plating
Iridite
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.775
Factory Stock: 5.500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,39000 €1,39 €
1.0000,76344 €763,44 €
2.5000,70340 €1.758,50 €
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €