1814
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1814

DigiKey Part Number
36-1814-ND
Manufacturer
Manufacturer Product Number
1814
Description
BREADBRD PREPUNCHED INSULAT NPTH
Customer Reference
Detailed Description
Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.265" (6.73mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Proto Board Type
Breadboard, Prepunched Insulating
Plating
Non-Plated Through Hole (NPTH)
Pitch
0.265" (6.73mm)
Circuit Pattern
-
Edge Contacts
-
Hole Diameter
0.093" (2.36mm)
Size / Dimension
8.50" L x 3.25" W (215.9mm x 82.6mm)
Board Thickness
-
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.