Round Standoff Threaded #2-56 Brass 0.188" (4.78mm) 3/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded #2-56 Brass 0.188" (4.78mm) 3/16"
1802A
1802A

1802A

DigiKey Part Number
36-1802A-ND
Manufacturer
Manufacturer Product Number
1802A
Description
ROUND STANDOFF #2-56 BRASS 3/16"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #2-56 Brass 0.188" (4.78mm) 3/16"
Datasheet
 Datasheet
EDA/CAD Models
1802A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.156" (3.96mm) 5/32"
Between Board Height
0.188" (4.78mm) 3/16"
Length - Overall
0.188" (4.78mm) 3/16"
Features
-
Material
Plating
Zinc
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 418
Factory Stock: 600
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,13000 €1,13 €
100,85100 €8,51 €
1.0000,49795 €497,95 €
2.5000,45135 €1.128,38 €
5.0000,43546 €2.177,30 €
Manufacturers Standard Package
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,34470 €