



1801C | |
|---|---|
DigiKey Part Number | 36-1801C-ND |
Manufacturer | |
Manufacturer Product Number | 1801C |
Description | ROUND STANDOFF #2-56 ALUM 5/16" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Aluminum 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.156" (3.96mm) 5/32" |
Packaging Bulk | Between Board Height 0.313" (7.95mm) 5/16" |
Part Status Active | Length - Overall 0.313" (7.95mm) 5/16" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,74300 € | 7,43 € |
| 1.000 | 0,43514 € | 435,14 € |
| 2.500 | 0,39427 € | 985,68 € |
| 5.000 | 0,38118 € | 1.905,90 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

