Hex Standoff Threaded #2-56 Brass 0.313" (7.95mm) 5/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #2-56 Brass 0.313" (7.95mm) 5/16"
1798C
1798C

1798C

DigiKey Part Number
36-1798C-ND
Manufacturer
Manufacturer Product Number
1798C
Description
HEX STANDOFF #2-56 BRASS 5/16"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #2-56 Brass 0.313" (7.95mm) 5/16"
Datasheet
 Datasheet
EDA/CAD Models
1798C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.156" (3.96mm) 5/32" Hex
Packaging
Bulk
Between Board Height
0.313" (7.95mm) 5/16"
Part Status
Active
Length - Overall
0.313" (7.95mm) 5/16"
Type
Material
Threaded/Unthreaded
Threaded
Plating
Zinc
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.609
Factory Stock: 1.100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,64000 €1,64 €
101,30000 €13,00 €
1.0000,72685 €726,85 €
2.5000,66009 €1.650,22 €
5.0000,61416 €3.070,80 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,95160 €