
1796-2 | |
|---|---|
DigiKey Part Number | 36-1796-2-ND |
Manufacturer | |
Manufacturer Product Number | 1796-2 |
Description | ROUND STANDOFF #6-32 BRASS 7/8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Brass 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.984" (25.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,42900 € | 14,29 € |
| 25 | 1,28120 € | 32,03 € |
| 100 | 1,18760 € | 118,76 € |
| 1.000 | 0,84400 € | 844,00 € |
| 2.500 | 0,78186 € | 1.954,65 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

