


178 | |
|---|---|
DigiKey Part Number | 36-178-ND |
Manufacturer | |
Manufacturer Product Number | 178 |
Description | BATT HLD 22 1/2V 2 CELL SLD |
Customer Reference | |
Detailed Description | Battery Holder (Open) 22 1/2V 2 Cell Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | 22 1/2V, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 25 | 4,07320 € | 101,83 € |
| 100 | 3,71130 € | 371,13 € |
| 250 | 3,54432 € | 886,08 € |
| 500 | 3,26600 € | 1.633,00 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,28320 € |

