Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1778

DigiKey Part Number
36-1778-ND
Manufacturer
Manufacturer Product Number
1778
Description
BREADBRD PREPUNCHED INSULAT NPTH
Customer Reference
Detailed Description
Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.200" (5.08mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plating
Non-Plated Through Hole (NPTH)
Manufacturer
Keystone Electronics
Pitch
0.200" (5.08mm)
Packaging
Bulk
Hole Diameter
0.062" (1.57mm) 1/16"
Part Status
Obsolete
Size / Dimension
17.00" L x 8.50" W (431.8mm x 215.9mm)
Proto Board Type
Breadboard, Prepunched Insulating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.