
1772 | |
|---|---|
DigiKey Part Number | 36-1772-ND |
Manufacturer | |
Manufacturer Product Number | 1772 |
Description | BREADBRD PREPUNCHED INSULAT NPTH |
Customer Reference | |
Detailed Description | Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Proto Board Type | Breadboard, Prepunched Insulating | |
Plating | Non-Plated Through Hole (NPTH) | |
Circuit Pattern | - | |
Edge Contacts | - | |
Hole Diameter | 0.100" (2.54mm) | |
Size / Dimension | 17.00" L x 8.50" W (431.8mm x 215.9mm) | |
Board Thickness | - | |
Material | - |

