Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1771

DigiKey Part Number
36-1771-ND
Manufacturer
Manufacturer Product Number
1771
Description
BREADBRD PREPUNCHED INSULAT NPTH
Customer Reference
Detailed Description
Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Proto Board Type
Breadboard, Prepunched Insulating
Plating
Non-Plated Through Hole (NPTH)
Circuit Pattern
-
Edge Contacts
-
Hole Diameter
0.100" (2.54mm)
Size / Dimension
8.50" L x 8.50 " W ( 215.9mm x 215.9mm)
Board Thickness
-
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.